POE-4X48I | ||
---|---|---|
DigiKey Part Number | POE-4X48I-ND | |
Manufacturer | ||
Manufacturer Product Number | POE-4X48I | |
Description | POE INJECTOR 24W -48V DESKTOP | |
Customer Reference | ||
Detailed Description | -48V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 4 | |
Voltage - Output | -48V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 24W | |
Compliance | - | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.926 lb (420.03 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | POE-4x(48,24,18)(i)(-AF) |
HTML Datasheet | POE-4x(48,24,18)(i)(-AF) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991G |
HTSUS | 8504.40.7007 |
Attribute | Description |
---|---|
Standard Package | 1 |