RMB | USD

cms-photo-not-available

HCR8240M3PBN-001

Digi-Key Part Number
HCR8240M3PBN-001-ND
Manufacturer
Laird Connectivity Inc.
Manufacturer Product Number
HCR8240M3PBN-001
Supplier
Description
RF ANT 859MHZ/1.8GHZ WHIP STR N
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
859MHz, 1.8GHz, 2GHz Whip, Straight RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 1.6dBi, 3.4dBi, 3.6dBi N Type Female Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Connectivity Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
859MHz, 1.8GHz, 2GHz
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
VSWR
2
Return Loss
-
Gain
1.6dBi, 3.4dBi, 3.6dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.300"" (83.82mm)
Applications
-
Number of Bands
3
Power - Max
50W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991G
HTSUS8529.10.9100
Available To Order

Additional Resources
AttributeDescription
Standard Package1