
XE-3627-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3627-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3627-001 |
Description | PT100 4 WIRE CLASS B 6X125MM 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.94000 | ¥449.94 |
| 5 | ¥415.21000 | ¥2,076.05 |
| 10 | ¥402.26800 | ¥4,022.68 |
| 25 | ¥386.80560 | ¥9,670.14 |
| 50 | ¥376.21720 | ¥18,810.86 |
| 100 | ¥366.50230 | ¥36,650.23 |



