4456-2 | ||
---|---|---|
DigiKey Part Number | 1949-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | 4456-2 | |
Description | RF PWR DIVIDER 2GHZ-18GHZ MODULE | |
Customer Reference | ||
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 1.750" L x 1.000" W x 0.375" H (44.45mm x 25.40mm x 9.52mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,211.06000 | ¥10,211.06 |