4370DM | ||
---|---|---|
DigiKey Part Number | 1949-4370DM-ND | |
Manufacturer | ||
Manufacturer Product Number | 4370DM | |
Description | TERMINATION | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |