
U1A00002-03M | |
|---|---|
DigiKey Part Number | 5073-U1A00002-03M-ND |
Manufacturer | |
Manufacturer Product Number | U1A00002-03M |
Description | USB 3.1 TYPE C GEN 2 M/M 10 GBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable C Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) | |
Transfer Rate | - | |
Wire Gauge | 23 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥525.20000 | ¥525.20 |
| 10 | ¥446.40700 | ¥4,464.07 |
| 25 | ¥418.46960 | ¥10,461.74 |
| 50 | ¥398.51440 | ¥19,925.72 |
| 100 | ¥379.51610 | ¥37,951.61 |







