Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695WP-1M

DigiKey Part Number
5073-TRD695WP-1M-ND
Manufacturer
Manufacturer Product Number
TRD695WP-1M
Description
RJ45 IP67 F/UTP C6 PUR BLK 1M W/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Jack
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 261
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.00000¥412.00
Manufacturers Standard Package