RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-906U

DigiKey Part Number
5073-HGV-906U-ND
Manufacturer
Manufacturer Product Number
HGV-906U
Description
ANTOMNI 800/900MHZ 6DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
6dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
Cellular, Genral ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
892MHz
Height (Max)
23.600" (599.44mm)
Frequency Range
824MHz ~ 960MHz
Applications
GSM, ISM, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Factory Stock: 1,764
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,477.22000¥1,477.22
10¥1,255.13200¥12,551.32
25¥1,199.68560¥29,992.14
Manufacturers Standard Package