Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVI-DL-MM-10 | L-com | 2 | 5073-CGDVI-DL-MM-10-ND | ¥662.08000 | Parametric Equivalent |
| CTLDVI-DL-MM-10 | L-com | 5 | 5073-CTLDVI-DL-MM-10-ND | ¥823.01000 | Parametric Equivalent |
| CTLDVIDMMLZ-10 | L-com | 4 | 5073-CTLDVIDMMLZ-10-ND | ¥1,110.96000 | Parametric Equivalent |
| CTLDVIMM-10 | L-com | 5 | 5073-CTLDVIMM-10-ND | ¥589.38000 | Parametric Equivalent |
| CTLDVIPL-10 | L-com | 0 | 5073-CTLDVIPL-10-ND | ¥455.75000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥452.02000 | ¥452.02 |












