
CA4NMRSF010 | |
|---|---|
DigiKey Part Number | 5073-CA4NMRSF010-ND |
Manufacturer | |
Manufacturer Product Number | CA4NMRSF010 |
Description | COAX CBL RP-SMA TO N-TYPE 10' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 400 |
Style RP-SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥780.26000 | ¥780.26 |


