RMB | USD

cms-photo-not-available

609090309208005

Digi-Key Part Number
1253-609090309208005-ND
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
609090309208005
Supplier
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
9 Rectangular Connectors - Housings Receptacle 0.250" (6.35mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male or Female
Number of Positions
9
Pitch
0.250"" (6.35mm)
Row Spacing
0.250"" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Note
-
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names1253-609090309208005
Standard Package300