208261027906807 | ||
---|---|---|
DigiKey Part Number | 478-208261027906807-ND | |
Manufacturer | ||
Manufacturer Product Number | 208261027906807 | |
Description | CONN HEADER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.177" (4.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Green | |
Material Flammability Rating | - | |
Housing Material | Thermoplastic | |
Voltage Rating | 250VAC/DC | |
Current Rating (Amps) | 3A per Contact |
Resource Type | Link |
---|---|
Datasheets | 8261 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.76799 | ¥7,535.98 |
Attribute | Description |
---|---|
Other Names | 1253-208261027906807 478-208261027906807 1253-208261027906807-ND |
Standard Package | 1,000 |