178071077006517P

DigiKey Part Number
478-178071077006517P-ND
Manufacturer
Manufacturer Product Number
178071077006517P
Description
BOARD TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
77 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
77
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Mounting Type
Through Hole
Termination
-
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥265.78645¥53,157.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.