W3A45C223M4T2A

DigiKey Part Number
478-W3A45C223M4T2ATR-ND - Tape & Reel (TR)
478-W3A45C223M4T2ACT-ND - Cut Tape (CT)
478-W3A45C223M4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C223M4T2A
Description
CAP ARRAY 0.022UF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A45C223M4T2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.022µF
Tolerance
±20%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.76000¥2.76
10¥1.81300¥18.13
50¥1.27320¥63.66
100¥1.02760¥102.76
500¥0.76372¥381.86
1,000¥0.66819¥668.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.58868¥2,354.72
8,000¥0.55685¥4,454.80
12,000¥0.52822¥6,338.64
28,000¥0.50912¥14,255.36
100,000¥0.42162¥42,162.00
Manufacturers Standard Package