W3A45C102M4T2A | ||
---|---|---|
DigiKey Part Number | 478-13181-2-ND - Tape & Reel (TR) 478-13181-1-ND - Cut Tape (CT) 478-13181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A45C102M4T2A | |
Description | CAP ARRAY 1000PF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | W3A45C102M4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Resource Type | Link |
---|---|
Datasheets | WxA,LxA_Capacitor Array (IPC) |
HTML Datasheet | WxA,LxA Automotive (IPC) |
EDA Models | W3A45C102M4T2A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥2.66600 | ¥26.66 |
50 | ¥1.96400 | ¥98.20 |
100 | ¥1.59910 | ¥159.91 |
500 | ¥1.26234 | ¥631.17 |
1,000 | ¥1.06593 | ¥1,065.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95372 | ¥3,814.88 |
8,000 | ¥0.89762 | ¥7,180.96 |
12,000 | ¥0.86957 | ¥10,434.84 |
28,000 | ¥0.84152 | ¥23,562.56 |
100,000 | ¥0.72931 | ¥72,931.00 |
Attribute | Description |
---|---|
Other Names | 478-13181-6 478-13181-2 478-13181-1 |
Standard Package | 4,000 |