W3A45C102K4T2A | ||
---|---|---|
DigiKey Part Number | 478-13180-2-ND - Tape & Reel (TR) 478-13180-1-ND - Cut Tape (CT) 478-13180-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A45C102K4T2A | |
Description | CAP ARRAY 1000PF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.66700 | ¥16.67 |
50 | ¥1.17240 | ¥58.62 |
100 | ¥0.94630 | ¥94.63 |
500 | ¥0.70340 | ¥351.70 |
1,000 | ¥0.61543 | ¥615.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54220 | ¥2,168.80 |
8,000 | ¥0.51289 | ¥4,103.12 |
12,000 | ¥0.48652 | ¥5,838.24 |
28,000 | ¥0.46893 | ¥13,130.04 |
100,000 | ¥0.38833 | ¥38,833.00 |