W3A43C104MAT2A | ||
---|---|---|
DigiKey Part Number | 478-13179-2-ND - Tape & Reel (TR) 478-13179-1-ND - Cut Tape (CT) 478-13179-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A43C104MAT2A | |
Description | CAP ARRAY 0.1UF 25V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Resource Type | Link |
---|---|
Datasheets | WxA,LxA_Capacitor Array (IPC) |
HTML Datasheet | WxA,LxA_Capacitor Array (IPC) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.00000 | ¥30.00 |
50 | ¥2.38840 | ¥119.42 |
100 | ¥1.97220 | ¥197.22 |
500 | ¥1.54068 | ¥770.34 |
1,000 | ¥1.30957 | ¥1,309.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23254 | ¥2,465.08 |
4,000 | ¥1.15552 | ¥4,622.08 |
10,000 | ¥1.07848 | ¥10,784.80 |
14,000 | ¥1.05922 | ¥14,829.08 |
50,000 | ¥1.00145 | ¥50,072.50 |
Attribute | Description |
---|---|
Other Names | 478-13179-1 478-13179-2 478-13179-6 |
Standard Package | 2,000 |