W3A43C104KAT2A | ||
---|---|---|
DigiKey Part Number | 478-W3A43C104KAT2ATR-ND - Tape & Reel (TR) 478-W3A43C104KAT2ACT-ND - Cut Tape (CT) 478-W3A43C104KAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A43C104KAT2A | |
Description | CAP ARRAY 0.1UF 25V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥4.12200 | ¥41.22 |
50 | ¥3.46980 | ¥173.49 |
100 | ¥2.82590 | ¥282.59 |
500 | ¥2.35472 | ¥1,177.36 |
1,000 | ¥1.98287 | ¥1,982.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85897 | ¥3,717.94 |
4,000 | ¥1.73503 | ¥6,940.12 |
10,000 | ¥1.67307 | ¥16,730.70 |
14,000 | ¥1.64828 | ¥23,075.92 |
50,000 | ¥1.58012 | ¥79,006.00 |