VCAC060326C820MRP | ||
---|---|---|
DigiKey Part Number | 478-6255-2-ND - Tape & Reel (TR) 478-6255-1-ND - Cut Tape (CT) 478-6255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCAC060326C820MRP | |
Description | VARISTOR 36V 30A 0603 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 36 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30.6 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 41.4 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 82 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.03200 | ¥30.32 |
25 | ¥2.77400 | ¥69.35 |
100 | ¥2.06340 | ¥206.34 |
250 | ¥1.86988 | ¥467.47 |
500 | ¥1.54744 | ¥773.72 |
1,000 | ¥1.16062 | ¥1,160.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78250 | ¥3,130.00 |