VC080503A100RP | ||
---|---|---|
DigiKey Part Number | 478-11136-2-ND - Tape & Reel (TR) 478-11136-1-ND - Cut Tape (CT) 478-11136-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC080503A100RP | |
Description | VARISTOR 5V 40A 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC080503A100RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.11400 | ¥31.14 |
25 | ¥2.85200 | ¥71.30 |
100 | ¥2.12190 | ¥212.19 |
250 | ¥1.92320 | ¥480.80 |
500 | ¥1.59166 | ¥795.83 |
1,000 | ¥1.19379 | ¥1,193.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09428 | ¥4,377.12 |
8,000 | ¥1.02796 | ¥8,223.68 |
12,000 | ¥0.96164 | ¥11,539.68 |
28,000 | ¥0.88206 | ¥24,697.68 |