V2F118A400Y2EDP | ||
---|---|---|
DigiKey Part Number | 478-2485-2-ND - Tape & Reel (TR) 478-2485-1-ND - Cut Tape (CT) 478-2485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F118A400Y2EDP | |
Description | TVS DEVICE TVS FEEDTHRU 42V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 42V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | TransFeed™ Varistors |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.83880 | ¥283.88 |
500 | ¥2.37232 | ¥1,186.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.01894 | ¥2,018.94 |
2,000 | ¥1.79815 | ¥3,596.30 |
5,000 | ¥1.70350 | ¥8,517.50 |
10,000 | ¥1.57732 | ¥15,773.20 |
25,000 | ¥1.55209 | ¥38,802.25 |
50,000 | ¥1.53138 | ¥76,569.00 |
Attribute | Description |
---|---|
Other Names | 478-2485-6 478-2485-1 478-2485-2 |
Standard Package | 1,000 |