TAJA226K006RNJ | ||
---|---|---|
DigiKey Part Number | 478-3865-2-ND - Tape & Reel (TR) 478-3865-1-ND - Cut Tape (CT) 478-3865-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA226K006RNJ | |
Description | CAP TANT 22UF 10% 6.3V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA226K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.34100 | ¥23.41 |
50 | ¥1.72680 | ¥86.34 |
100 | ¥1.40560 | ¥140.56 |
500 | ¥1.10972 | ¥554.86 |
1,000 | ¥0.93713 | ¥937.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88778 | ¥1,775.56 |
4,000 | ¥0.83847 | ¥3,353.88 |
10,000 | ¥0.78914 | ¥7,891.40 |
14,000 | ¥0.76448 | ¥10,702.72 |
50,000 | ¥0.69050 | ¥34,525.00 |
100,000 | ¥0.64118 | ¥64,118.00 |