TAJA105M020RNJ | ||
---|---|---|
DigiKey Part Number | 478-5748-2-ND - Tape & Reel (TR) 478-5748-1-ND - Cut Tape (CT) 478-5748-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA105M020RNJ | |
Description | CAP TANT 1UF 20% 20V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA105M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.03200 | ¥20.32 |
50 | ¥1.50080 | ¥75.04 |
100 | ¥1.22190 | ¥122.19 |
500 | ¥0.96468 | ¥482.34 |
1,000 | ¥0.81461 | ¥814.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77173 | ¥1,543.46 |
4,000 | ¥0.72884 | ¥2,915.36 |
10,000 | ¥0.68598 | ¥6,859.80 |
14,000 | ¥0.66454 | ¥9,303.56 |
50,000 | ¥0.60023 | ¥30,011.50 |
100,000 | ¥0.55736 | ¥55,736.00 |