TAJA105K016RNJ | ||
---|---|---|
DigiKey Part Number | 478-1649-2-ND - Tape & Reel (TR) 478-1649-1-ND - Cut Tape (CT) 478-1649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA105K016RNJ | |
Description | CAP TANT 1UF 10% 16V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA105K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TAJ Series, Standard and Low Profile |
Product Training Modules | Component Solutions for Smart Meter Applications |
Design Resources | SpiTAN Design Tool |
PCN Part Number | TAJ Series Suffix 08/Dec/2008 |
EDA Models | TAJA105K016RNJ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥1.91000 | ¥19.10 |
50 | ¥1.40640 | ¥70.32 |
100 | ¥1.14540 | ¥114.54 |
500 | ¥0.90432 | ¥452.16 |
1,000 | ¥0.76368 | ¥763.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72344 | ¥1,446.88 |
4,000 | ¥0.68326 | ¥2,733.04 |
10,000 | ¥0.64307 | ¥6,430.70 |
14,000 | ¥0.62298 | ¥8,721.72 |
50,000 | ¥0.56269 | ¥28,134.50 |
100,000 | ¥0.52249 | ¥52,249.00 |
Attribute | Description |
---|---|
Other Names | 478-1649-2 478-1649-1 TAJA105K016R 478-1649-6 |
Standard Package | 2,000 |