NOSV477M006R0075 | ||
---|---|---|
DigiKey Part Number | 478-3253-2-ND - Tape & Reel (TR) 478-3253-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NOSV477M006R0075 | |
Description | CAP NIOB OXI 470UF 20% 6.3V 2924 | |
Customer Reference | ||
Detailed Description | 470 µF Niobium Oxide Capacitor 6.3 V 2924 (7361 Metric) 75 mOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | NOSV477M006R0075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 75 mOhms | |
Current - Leakage | 56.4 µA | |
Dissipation Factor | 12% | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Manufacturer Size Code | V | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) |