NOSE337M006R0080 | ||
---|---|---|
DigiKey Part Number | 478-3251-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOSE337M006R0080 | |
Description | CAP NIOB OXI 330UF 20% 6.3V 2917 | |
Customer Reference | ||
Detailed Description | 330 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 80 mOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | NOSE337M006R0080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80 mOhms | |
Current - Leakage | 39.6 µA | |
Dissipation Factor | 12% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | E | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.81783 | ¥3,527.13 |
800 | ¥7.34816 | ¥5,878.53 |
1,200 | ¥6.85827 | ¥8,229.92 |