NOSD227M004R0060 | ||
---|---|---|
DigiKey Part Number | 478-3239-2-ND - Tape & Reel (TR) 478-3239-1-ND - Cut Tape (CT) 478-3239-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOSD227M004R0060 | |
Description | CAP NIOB OXIDE 220UF 20% 4V 2917 | |
Customer Reference | ||
Detailed Description | 220 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 60 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 60 mOhms | |
Current - Leakage | 17.6 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.01485 | ¥35,074.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥13.82100 | ¥138.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥14.09700 | ¥140.97 |