NOSC107M004R0070 | ||
---|---|---|
DigiKey Part Number | 478-NOSC107M004R0070TR-ND - Tape & Reel (TR) 478-NOSC107M004R0070CT-ND - Cut Tape (CT) 478-NOSC107M004R0070DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOSC107M004R0070 | |
Description | CAP NIOB OXIDE 100UF 20% 4V 2312 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Niobium Oxide Capacitor 4 V 2312 (6032 Metric) 70 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 70 mOhms | |
Current - Leakage | 8 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥11.82900 | ¥118.29 |
50 | ¥10.79000 | ¥539.50 |
100 | ¥8.83960 | ¥883.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.05508 | ¥3,527.54 |
1,000 | ¥6.22502 | ¥6,225.02 |
2,500 | ¥5.81004 | ¥14,525.10 |
5,000 | ¥5.60253 | ¥28,012.65 |
12,500 | ¥5.29128 | ¥66,141.00 |