NOSB476M006R0500 | ||
---|---|---|
DigiKey Part Number | 478-NOSB476M006R0500TR-ND - Tape & Reel (TR) 478-NOSB476M006R0500CT-ND - Cut Tape (CT) 478-NOSB476M006R0500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOSB476M006R0500 | |
Description | CAP NIOB OXID 47UF 20% 6.3V 1210 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 500 mOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | NOSB476M006R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
Current - Leakage | 5.6 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥3.64200 | ¥36.42 |
50 | ¥3.06660 | ¥153.33 |
100 | ¥2.49750 | ¥249.75 |
500 | ¥2.08108 | ¥1,040.54 |
1,000 | ¥1.75247 | ¥1,752.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64292 | ¥3,285.84 |
4,000 | ¥1.53339 | ¥6,133.56 |
10,000 | ¥1.47863 | ¥14,786.30 |
14,000 | ¥1.45673 | ¥20,394.22 |
50,000 | ¥1.39649 | ¥69,824.50 |