NOSB226M006R0600

DigiKey Part Number
478-NOSB226M006R0600TR-ND - Tape & Reel (TR)
478-NOSB226M006R0600CT-ND - Cut Tape (CT)
478-NOSB226M006R0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSB226M006R0600
Description
CAP NIOB OXID 22UF 20% 6.3V 1210
Customer Reference
Detailed Description
22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 600 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
600 mOhms
Current - Leakage
2.6 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
Low ESR
Operating Temperature
-55°C ~ 125°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.97000¥7.97
10¥5.98400¥59.84
50¥5.46000¥273.00
100¥4.47300¥447.30
500¥3.57030¥1,785.15
1,000¥3.15023¥3,150.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.94020¥5,880.40
4,000¥2.83518¥11,340.72
10,000¥2.73017¥27,301.70
14,000¥2.67767¥37,487.38
Manufacturers Standard Package