NOJC476M006RWJ | ||
---|---|---|
DigiKey Part Number | 478-3217-2-ND - Tape & Reel (TR) 478-3217-1-ND - Cut Tape (CT) 478-3217-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOJC476M006RWJ | |
Description | CAP NIOB OXID 47UF 20% 6.3V 2312 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 500 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
Current - Leakage | 5.7 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OxiCap NOJ Series |
Product Training Modules | |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
Product Drawings | NO(J,S) Series Sides |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.58000 | ¥6.58 |
10 | ¥4.62600 | ¥46.26 |
50 | ¥3.89240 | ¥194.62 |
100 | ¥3.17050 | ¥317.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.64174 | ¥1,320.87 |
1,000 | ¥2.22462 | ¥2,224.62 |
2,500 | ¥2.08559 | ¥5,213.97 |
5,000 | ¥1.94654 | ¥9,732.70 |
12,500 | ¥1.84922 | ¥23,115.25 |
25,000 | ¥1.80750 | ¥45,187.50 |
Attribute | Description |
---|---|
Other Names | 478-3217-6 478-3217-2 478-3217-1 |
Standard Package | 500 |