NOJA475M006RWJ | ||
---|---|---|
DigiKey Part Number | 478-3213-2-ND - Tape & Reel (TR) 478-3213-1-ND - Cut Tape (CT) 478-3213-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOJA475M006RWJ | |
Description | CAP NIOB OXI 4.7UF 20% 6.3V 1206 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 3.2 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 3.2 Ohms | |
Current - Leakage | 1.1 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.48000 | ¥24.80 |
50 | ¥1.97220 | ¥98.61 |
100 | ¥1.62920 | ¥162.92 |
500 | ¥1.27280 | ¥636.40 |
1,000 | ¥1.08192 | ¥1,081.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01827 | ¥2,036.54 |
4,000 | ¥0.95461 | ¥3,818.44 |
10,000 | ¥0.89097 | ¥8,909.70 |
14,000 | ¥0.87506 | ¥12,250.84 |
50,000 | ¥0.82733 | ¥41,366.50 |
100,000 | ¥0.79550 | ¥79,550.00 |