NLJA476M006R1600 | ||
---|---|---|
DigiKey Part Number | 478-5652-2-ND - Tape & Reel (TR) 478-5652-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NLJA476M006R1600 | |
Description | CAP NIOB OXID 47UF 20% 6.3V 1206 | |
Customer Reference | ||
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 1.6 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | NLJA476M006R1600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.6 Ohms | |
Current - Leakage | 28.2 µA | |
Dissipation Factor | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resource Type | Link |
---|---|
Datasheets | NLJ Series |
Product Training Modules | Component Solutions for Smart Meter Applications |
Design Resources | SpiTAN Design Tool |
PCN Obsolescence/ EOL | Mult Series 02/Aug/2022 |
HTML Datasheet | NLJ Series |
EDA Models | NLJA476M006R1600 Models |
Product Drawings | NO(J,S) Series Sides |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.67000 | ¥9.67 |
10 | ¥7.25100 | ¥72.51 |
50 | ¥6.61740 | ¥330.87 |
100 | ¥5.42150 | ¥542.15 |
500 | ¥4.32712 | ¥2,163.56 |
1,000 | ¥3.81798 | ¥3,817.98 |
Attribute | Description |
---|---|
Other Names | 478-5652-2 478-5652-1 478-5652-6 |
Standard Package | 2,000 |