
KGM05AR51C104KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C104KNTR-ND - Tape & Reel (TR) 478-KGM05AR51C104KNCT-ND - Cut Tape (CT) 478-KGM05AR51C104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C104KN |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C104KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 50 | ¥0.17540 | ¥8.77 |
| 100 | ¥0.12980 | ¥12.98 |
| 500 | ¥0.09460 | ¥47.30 |
| 1,000 | ¥0.06946 | ¥69.46 |
| 2,500 | ¥0.05594 | ¥139.85 |
| 5,000 | ¥0.04515 | ¥225.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.03531 | ¥1,765.50 |
| 100,000 | ¥0.03500 | ¥3,500.00 |
| 150,000 | ¥0.03364 | ¥5,046.00 |
| 250,000 | ¥0.03210 | ¥8,025.00 |
| 350,000 | ¥0.03165 | ¥11,077.50 |
| 500,000 | ¥0.02992 | ¥14,960.00 |
| 1,200,000 | ¥0.02854 | ¥34,248.00 |
| 1,250,000 | ¥0.02847 | ¥35,587.50 |

