KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016K10.0000C1GE00

DigiKey Part Number
478-KC2016K10.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC2016K10.0000C1GE00CT-ND - Cut Tape (CT)
478-KC2016K10.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016K10.0000C1GE00
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,072
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.55100¥95.51
25¥9.03040¥225.76
50¥8.65640¥432.82
100¥8.29840¥829.84
250¥7.84804¥1,962.01
500¥7.52338¥3,761.69
1,000¥7.21245¥7,212.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.05281¥14,105.62
4,000¥6.76173¥27,046.92
6,000¥6.59712¥39,582.72
10,000¥6.39559¥63,955.90
Manufacturers Standard Package