F930J106MAA | ||
---|---|---|
DigiKey Part Number | 478-8151-2-ND - Tape & Reel (TR) 478-8151-1-ND - Cut Tape (CT) 478-8151-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F930J106MAA | |
Description | CAP TANT 10UF 20% 6.3V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F930J106MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.29300 | ¥22.93 |
50 | ¥1.68780 | ¥84.39 |
100 | ¥1.37480 | ¥137.48 |
500 | ¥1.08518 | ¥542.59 |
1,000 | ¥0.91640 | ¥916.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86819 | ¥1,736.38 |
4,000 | ¥0.81996 | ¥3,279.84 |
10,000 | ¥0.77173 | ¥7,717.30 |
14,000 | ¥0.74761 | ¥10,466.54 |
50,000 | ¥0.67526 | ¥33,763.00 |
100,000 | ¥0.62703 | ¥62,703.00 |