F381A106MMA | ||
---|---|---|
DigiKey Part Number | 478-9527-2-ND - Tape & Reel (TR) 478-9527-1-ND - Cut Tape (CT) 478-9527-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F381A106MMA | |
Description | CAP TANT POLY 10UF 10V 0603 | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | F38 Series |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.04800 | ¥60.48 |
50 | ¥5.51500 | ¥275.75 |
100 | ¥4.51750 | ¥451.75 |
500 | ¥3.60556 | ¥1,802.78 |
1,000 | ¥3.18145 | ¥3,181.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.86329 | ¥11,453.16 |
8,000 | ¥2.75725 | ¥22,058.00 |
12,000 | ¥2.70422 | ¥32,450.64 |
28,000 | ¥2.65120 | ¥74,233.60 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TCSOM1A106M8R-ZM1 | KYOCERA AVX | 6,000 | 478-TCSOM1A106M8R-ZM1CT-ND | ¥5.45000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 478-9527-2 478-9527-1 478-9527-6 |
Standard Package | 4,000 |