WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ1012470M100R

DigiKey Part Number
478-APZ1012470M100RTR-ND - Tape & Reel (TR)
478-APZ1012470M100RCT-ND - Cut Tape (CT)
478-APZ1012470M100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APZ1012470M100R
Description
CAP ALUM POLY 47UF 20% 100V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APZ1012470M100R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥21.02100¥210.21
50¥17.53280¥876.64
100¥16.45370¥1,645.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥15.13290¥6,053.16
800¥14.51951¥11,615.61
1,200¥14.21216¥17,054.59
2,000¥13.87148¥27,742.96
2,800¥13.67230¥38,282.44
4,000¥13.48062¥53,922.48
4,800¥13.38980¥64,271.04
Manufacturers Standard Package