9341900117 | ||
---|---|---|
DigiKey Part Number | 478-9341900117-ND | |
Manufacturer | ||
Manufacturer Product Number | 9341900117 | |
Description | SWITCH ROTARY 12POS 130MA 150V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 12 Position SP12T 130mA (AC/DC) 150 VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 130mA (AC/DC) | |
Voltage Rating - AC | 150 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | - | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 417 Series |
HTML Datasheet | 417 Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.00000 | ¥43.00 |
10 | ¥34.57400 | ¥345.74 |
240 | ¥25.49421 | ¥6,118.61 |
1,200 | ¥22.41159 | ¥26,893.91 |
Attribute | Description |
---|---|
Other Names | 478-9341900117 |
Standard Package | 240 |