KGM05AR51C104KH | ||
---|---|---|
DigiKey Part Number | 478-KGM05AR51C104KHTR-ND - Tape & Reel (TR) 478-KGM05AR51C104KHCT-ND - Cut Tape (CT) 478-KGM05AR51C104KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05AR51C104KH | |
Description | CAP CER 0.1UF 16V X5R 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05AR51C104KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Ceramic Chip Capacitor Catalog |
Product Training Modules | Component Solutions for Smart Meter Applications |
PCN Part Number | Mult Devs Part Number 27/Mar/2023 |
HTML Datasheet | |
EDA Models | KGM05AR51C104KH Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.17900 | ¥1.79 |
50 | ¥0.10080 | ¥5.04 |
100 | ¥0.07800 | ¥7.80 |
500 | ¥0.05854 | ¥29.27 |
1,000 | ¥0.04601 | ¥46.01 |
2,500 | ¥0.04188 | ¥104.70 |
5,000 | ¥0.03852 | ¥192.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03517 | ¥351.70 |
20,000 | ¥0.03349 | ¥669.80 |
30,000 | ¥0.03182 | ¥954.60 |
50,000 | ¥0.02847 | ¥1,423.50 |
100,000 | ¥0.02303 | ¥2,303.00 |
250,000 | ¥0.02093 | ¥5,232.50 |
Attribute | Description |
---|---|
Other Names | 0402YD104KAT2A/10K 478-1126-1 478-1126-2 0402YD104KAT2A\10K 478-1126-6 478-1126-6-ND 478-KGM05AR51C104KHTR 478-KGM05AR51C104KHDKR 0402YD104KAT2A 478-1126-1-ND 478-KGM05AR51C104KHCT 478-1126-2-ND |
Standard Package | 10,000 |