KGM05AR71H102KH | ||
---|---|---|
DigiKey Part Number | 478-KGM05AR71H102KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H102KHCT-ND - Cut Tape (CT) 478-KGM05AR71H102KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05AR71H102KH | |
Description | CAP CER 1000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05AR71H102KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | KGM Series, X7R Datasheet |
Other Related Documents | Ceramic Chip Capacitor Catalog |
Product Training Modules | Component Solutions for Smart Meter Applications |
PCN Part Number | Mult Devs Part Number 27/Mar/2023 |
HTML Datasheet | |
EDA Models | KGM05AR71H102KH Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.11400 | ¥1.14 |
50 | ¥0.06500 | ¥3.25 |
100 | ¥0.05120 | ¥5.12 |
500 | ¥0.03838 | ¥19.19 |
1,000 | ¥0.03016 | ¥30.16 |
2,500 | ¥0.02741 | ¥68.53 |
5,000 | ¥0.02523 | ¥126.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02304 | ¥230.40 |
20,000 | ¥0.02194 | ¥438.80 |
30,000 | ¥0.02084 | ¥625.20 |
50,000 | ¥0.01865 | ¥932.50 |
100,000 | ¥0.01508 | ¥1,508.00 |
250,000 | ¥0.01371 | ¥3,427.50 |
Attribute | Description |
---|---|
Other Names | 478-1101-2 478-1101-2-ND 478-1101-1 478-KGM05AR71H102KHTR 478-1101-1-ND 478-KGM05AR71H102KHDKR 478-1101-6-ND 04025C102KAT2A\10K 04025C102KAT2A/10K 478-1101-6 04025C102KAT2A 478-KGM05AR71H102KHCT |
Standard Package | 10,000 |