0201ZK5R6BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4387-2-ND - Tape & Reel (TR) 478-4387-1-ND - Cut Tape (CT) 478-4387-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0201ZK5R6BBSTR | |
Description | CAP THIN FILM 5.6PF 10V 0201 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 pF Thin Film Capacitor 10 V 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0201ZK5R6BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.76400 | ¥37.64 |
50 | ¥2.99660 | ¥149.83 |
100 | ¥2.47390 | ¥247.39 |
500 | ¥1.93296 | ¥966.48 |
1,000 | ¥1.64304 | ¥1,643.04 |
2,500 | ¥1.54639 | ¥3,865.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44975 | ¥7,248.75 |
10,000 | ¥1.35310 | ¥13,531.00 |
15,000 | ¥1.32893 | ¥19,933.95 |
25,000 | ¥1.30477 | ¥32,619.25 |
50,000 | ¥1.25645 | ¥62,822.50 |