0201ZK100GBSTR | ||
---|---|---|
DigiKey Part Number | 478-4384-2-ND - Tape & Reel (TR) 478-4384-1-ND - Cut Tape (CT) 478-4384-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0201ZK100GBSTR | |
Description | CAP THIN FILM 10PF 10V 0201 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF Thin Film Capacitor 10 V 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0201ZK100GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Resource Type | Link |
---|---|
Datasheets | Accu-P® Series Datasheet |
Product Training Modules | Component Solutions for Smart Meter Applications |
Featured Product | Accu-P® Series Capacitors |
HTML Datasheet | Accu-P® Series Datasheet |
EDA Models | 0201ZK100GBSTR Models |
Product Drawings | Accu-P_0201 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.58000 | ¥6.58 |
10 | ¥4.60900 | ¥46.09 |
50 | ¥3.88420 | ¥194.21 |
100 | ¥3.16230 | ¥316.23 |
500 | ¥2.63540 | ¥1,317.70 |
1,000 | ¥2.21925 | ¥2,219.25 |
2,500 | ¥2.08055 | ¥5,201.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.94186 | ¥9,709.30 |
10,000 | ¥1.87250 | ¥18,725.00 |
15,000 | ¥1.84476 | ¥27,671.40 |
25,000 | ¥1.80315 | ¥45,078.75 |
Attribute | Description |
---|---|
Other Names | 478-4384-6 478-4384-2 0201ZK100GBSTR\5K 478-4384-1 0201ZK100GBSTR-ND 0201ZK100GBSTR/5K 0201ZK100GBSTR/500 |
Standard Package | 5,000 |