009296001202806 | ||
---|---|---|
DigiKey Part Number | 478-12316-2-ND - Tape & Reel (TR) 478-12316-1-ND - Cut Tape (CT) 478-12316-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296001202806 | |
Description | CONN WIRE POKE-IN 1POS SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector Black Poke-In 20-26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.39800 | ¥33.98 |
100 | ¥2.80240 | ¥280.24 |
500 | ¥2.43668 | ¥1,218.34 |
1,000 | ¥2.01035 | ¥2,010.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94942 | ¥3,898.84 |
4,000 | ¥1.82757 | ¥7,310.28 |
6,000 | ¥1.76666 | ¥10,599.96 |
10,000 | ¥1.64481 | ¥16,448.10 |
14,000 | ¥1.62045 | ¥22,686.30 |
50,000 | ¥1.58389 | ¥79,194.50 |