009176002722906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002732906

DigiKey Part Number
478-009176002732906TR-ND - Tape & Reel (TR)
478-009176002732906CT-ND - Cut Tape (CT)
478-009176002732906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002732906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
24 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.98600¥49.86
100¥4.23890¥423.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.80973¥2,285.84
1,200¥3.62774¥4,353.29
1,800¥3.52541¥6,345.74
3,000¥3.40059¥10,201.77
4,200¥3.32084¥13,947.53
6,000¥3.23833¥19,429.98
15,000¥3.03574¥45,536.10
Manufacturers Standard Package