009175003701106 | ||
---|---|---|
DigiKey Part Number | 478-7785-2-ND - Tape & Reel (TR) 478-7785-1-ND - Cut Tape (CT) 478-7785-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009175003701106 | |
Description | CONN WIRE IDC 3POS 26-28AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Individual Wires Connector White IDC 26-28 AWG, Stranded or Solid Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9175-700 Series |
Video File | Series 917X Standard IDC with Hand Insertion Tool Series 917X Standard IDC with Mass Insertion Tool |
Featured Product | 9175/9176-700 Series IDC Wire-to-Board Connectors |
HTML Datasheet | 9175-700 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.21900 | ¥52.19 |
25 | ¥5.00760 | ¥125.19 |
50 | ¥4.90200 | ¥245.10 |
100 | ¥4.68820 | ¥468.82 |
250 | ¥4.26208 | ¥1,065.52 |
500 | ¥3.83578 | ¥1,917.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40964 | ¥3,409.64 |
2,000 | ¥3.19649 | ¥6,392.98 |
3,000 | ¥3.08997 | ¥9,269.91 |
5,000 | ¥2.98340 | ¥14,917.00 |
10,000 | ¥2.83424 | ¥28,342.40 |
25,000 | ¥2.77031 | ¥69,257.75 |
Attribute | Description |
---|---|
Other Names | 478-7785-6 478-7785-1 478-7785-2 |
Standard Package | 1,000 |