
009155004852006 | |
|---|---|
DigiKey Part Number | 478-9915-2-ND - Tape & Reel (TR) 478-9915-1-ND - Cut Tape (CT) 478-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004852006 |
Description | CONN SPRING BATTERY 4POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.29300 | ¥62.93 |
| 25 | ¥5.89440 | ¥147.36 |
| 50 | ¥5.61340 | ¥280.67 |
| 100 | ¥5.34540 | ¥534.54 |
| 250 | ¥5.00996 | ¥1,252.49 |
| 500 | ¥4.77064 | ¥2,385.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.63371 | ¥4,633.71 |
| 2,000 | ¥4.41254 | ¥8,825.08 |
| 3,000 | ¥4.28810 | ¥12,864.30 |
| 5,000 | ¥4.13637 | ¥20,681.85 |
| 7,000 | ¥4.03938 | ¥28,275.66 |
| 10,000 | ¥3.93907 | ¥39,390.70 |




