MP64X-1000S | ||
---|---|---|
DigiKey Part Number | 2092-MP64X-1000S-ND | |
Manufacturer | ||
Manufacturer Product Number | MP64X-1000S | |
Description | MOD PLUG 6P4C-SOLID WIRE/FLAT RO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | MP64X-1000S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP1010RX-x000S Drawing |
CAD Models | MP64X-1000S Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14293 | ¥2,857.32 |
Attribute | Description |
---|---|
Other Names | 2092-MP64X-1000S |
Standard Package | 500 |