MP1010RX-5000K | ||
---|---|---|
DigiKey Part Number | 2092-MP1010RX-5000K-ND | |
Manufacturer | ||
Manufacturer Product Number | MP1010RX-5000K | |
Description | MOD PLUG 10P10C-STRANDED/ROUND K | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | MP1010RX-5000K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | Keyed | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.938" (23.83mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.69938 | ¥4,849.69 |