USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
KUSBEX-BSFS1N-W
KUSBEX-BSFS1N-W

KUSBEX-BSFS1N-W

DigiKey Part Number
2092-KUSBEX-BSFS1N-W-ND
Manufacturer
Manufacturer Product Number
KUSBEX-BSFS1N-W
Description
USB B-TYPE RECEPTACLE WHITE INSU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBEX-BSFS1N-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Kycon, Inc.
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Brass
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,488
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.60000¥76.00
25¥7.12560¥178.14
60¥6.69733¥401.84
120¥6.37683¥765.22
300¥5.97700¥1,793.10
540¥5.73417¥3,096.45
1,020¥5.48244¥5,592.09
2,520¥5.14348¥12,961.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.